1-1437597-7
Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Keylock Switches
Avnet Manufacturer Part #: 1-1437597-7
Secondary Manufacturer Part#: 1-1437597-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| Brass | ||
| Flat | ||
| SPST | ||
| 23.1 x 23.1 x 48.28 mm | ||
| ON (OFF) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |