PDP SEO Portlet

1-1437597-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1437597-1
Secondary Manufacturer Part#: 1-1437597-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Silver
Brass
Flat
-30 to 85 °C
SPST
50.82 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.33616
5+
$80.98196
9+
$78.09
17+
$75.2931
34+
$73.65848