PDP SEO Portlet

1-1437596-9

Switch Rocker ON None ON DPDT Wire Lug Curved Rocker 3A 125VAC 28VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1437596-9
Secondary Manufacturer Part#: 1-1437596-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Copper Alloy
Silver
265
Panel Mount
-20 to 80 °C
DPDT
19.1 x 14 x 19.63 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$36.83189
10+
$35.37464
20+
$34.0993
39+
$32.88525
200+
$29.25023