PDP SEO Portlet

1-1437581-4

Switch Slide 4PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1437581-4
Secondary Manufacturer Part#: 1-1437581-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PET (Polyethylene Terephthalate)
Copper Alloy
265
Through Hole
-40 to 80 °C
4PDT
17.8 x 8.38 x 8.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9  Mult:1  
USD $:
9+
$17.53015
21+
$16.83576
41+
$16.2345
82+
$15.6558
164+
$15.31591