1-1437581-0
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: 1-1437581-0
Secondary Manufacturer Part#: 1-1437581-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Copper Alloy | ||
| Gold | ||
| Surface Mount | ||
| -40 to 80 °C | ||
| DPDT | ||
| 10.2 x 10.36 x 4.69 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |