1-1437569-4
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Keylock Switches
Avnet Manufacturer Part #: 1-1437569-4
Secondary Manufacturer Part#: 1-1437569-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver Clad | ||
| Gold | ||
| Flat | ||
| Panel Mount | ||
| -20 to 70 °C | ||
| 18 x 24 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536504000 |
| Schedule B: | 8536504000 |