PDP SEO Portlet

1-1422002-0

Electromechanical Relay DPDT 2A 3VDC 64Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1422002-0
Secondary Manufacturer Part#: 1-1422002-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DPDT
Nickel-Silver|Gold
Gold
265
Through Hole
MSL 3 - 168 hours
-40 to 85 °C
10
14.6 x 7.2 x 9.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 348 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.51429
4000+
$2.37838
8000+
$2.0776
12000+
$2.067
16000+
$2.0564