PDP SEO Portlet

1-1419158-6

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1419158-6
Secondary Manufacturer Part#: 15R3991
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Pin
Cable Mount
-40 to 125 °C
24.45 x 3.1 mm
GET 0.64 mm Connector System
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.154
10+
$0.134
25+
$0.128
100+
$0.118
500+
$0.105
1000+
$0.1
2500+
$0.095