PDP SEO Portlet

1-1419108-1

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1419108-1
Secondary Manufacturer Part#: 1-1419108-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Nickel-Silver
265
Through Hole
-40 to 70 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$14.46575
3000+
$11.47297
10500+
$10.36018
25500+
$10.30678
51000+
$10.25338