1-1418883-1
Automotive Connector Housing, LEAVYSEAL Series, Receptacle, 62 Ways
- RoHS 10 Compliant
- Tariff Charges
1-1418883-1 is a LEAVYSEAL housing for female terminals. The housings come in six sizes and feature an integrated cable attachment.
- Rectangular connector shape, 62 number of positions, 3/4 number of rows
- 36V operating voltage, 90° cable exit angle
- Black primary product colour, receptacle contact type
- 1.5K, 2.8mm contact size, 40A max contact current rating
- Cable mount (free-hanging) connector mounting type
- 120.5mm product length, 46mm product width, 44mm connector height
- Signal application, UL 94HB rating, IP67, IP6K9K rating
- Operating temperature range from -40 to 120°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 40 A | ||
| Cable Mount | ||
| 62 | ||
| 4 | ||
| -40 to 120 °C | ||
| 4|5, 4.0000 mm | ||
| 44 mm | ||
| 120.5 x 44 x 46 mm | ||
| 46 mm | ||
| 120.5 mm | ||
| 1418883 | ||
| Sealed | ||
| 36 Vdc | ||
| 16 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |