PDP SEO Portlet

1-1418640-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1418640-5
Secondary Manufacturer Part#: 1-1418640-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
3 POS
1
-40 to 120 °C
2.5400 mm
16.5 mm
8.2 mm
13.1 mm
Housing
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23284
15000+
$0.223
30000+
$0.22187
60000+
$0.22074
120000+
$0.21961