PDP SEO Portlet

1-1418483-1

Heavy Duty Sealed Connector 2POS,AMP MCP2.8,REC. HSG,CODA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1418483-1
Secondary Manufacturer Part#: 1-1418483-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Receptacle
Black
Cable Mount
2 POS
1
-40 to 140 °C
6.0000 mm
36 mm
31.25 mm
18.5 mm
Heavy Duty Sealed Connector
Housing
42 Vdc
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$1.03306
1400+
$0.81435
5600+
$0.75518
11200+
$0.73582
22400+
$0.71742