PDP SEO Portlet

1-1418480-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 7 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1418480-1
Secondary Manufacturer Part#: 67X9881
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
40 A
Cable Mount
7
2
-40 to 140 °C
4|6 mm
25.7 mm
31.25 mm
44 mm
1418480
Sealed
60 Vdc
16 to 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.06
760+
$1.75
1140+
$1.67