PDP SEO Portlet

1-1418469-1

Automotive Connector Housing, MCP 1.5K Series, Receptacle, 6 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1418469-1
Secondary Manufacturer Part#: 93T1997
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Cable Mount
6 POS
2
-40 to 140 °C
4.0000 mm
25.7 mm
31.25 mm
30.2 mm
Heavy Duty Sealed Connector
Housing
42 Vdc
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.13
10+
$2.09
25+
$1.87
50+
$1.84
100+
$1.73
500+
$1.62
1000+
$1.32