1-1418448-2
Heavy Duty Connector Base, MCP 1.5K, Cable Mount, AMP MCP 1.5K Series Power Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1418448-2
Secondary Manufacturer Part#: 1-1418448-2
- RoHS 10 Compliant
- Tariff Charges
The Heavy Duty Sealed Connector Series (HDSCS) offers receptacle housings with capability for water-proofÂing and resistance to conditions of extreme vibration.
The system is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.
- 3-position Sealed AMP MCP 1.5K Receptacle Housing
- High reliability status supported for long term use
- High vibration level supported
- Perfect design to avoid quality problems, reduce manufacturing and service cost
- Integrated secondary locking device delivered in pre-locked-position
- Wire-to-Wire sealed and unsealed connectors (SWS)
- Wire-to-Board sealed connectors (SWS)
- Polarization, several keyings
- Dust and water protected
- Clear handling, low mating force with a reliable slide locking mechanism
- Mixed configuration with signal and power line connections
- Housing Color: Black/Black
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| Heavy Duty Sealed Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |