PDP SEO Portlet

1-141708-1

Contact, Socket, Crimp, Mod IV Connectors, 26 AWG, 26 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-141708-1
Secondary Manufacturer Part#: 1-141708-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-141708-1 is a Crimp Contact made of phosphor bronze with tin-plated finish. It accepts 26AWG wire/cable.

  • 26 AWG wire size
  • Material: Gold over nickel plated Phosphor Bronze
  • For use with: MOD IV Receptacle Housings

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
11.9 x 2.4 mm
No
Crimp
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $: