1-1415899-7
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 24 VDC, 16 A
- RoHS 10 Compliant
- Tariff Charges
The RZ03-1A4-D024 is a Power PCB Relay with DC coil. This RZ-series relay has 1-form-A (1NO) AgNi 90/10 contact with 5mm double pinning and standard (orange) cover version. Typical applications such as household appliances, boiler control, timers, garage door control and POS automation.
- PCB terminal type
- Reinforced insulation
- -40 to 85°C Ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.66 mA | ||
| SPST-NO | ||
| Silver-Nickel | ||
| 24 V | ||
| 265 | ||
| 400 V | ||
| 16 A | ||
| 16.8 Vdc | ||
| 4 kVA | ||
| Through Hole | ||
| -40 to 85 to 85 °C | ||
| 6 | ||
| 29 x 12.7 x 15.7 mm | ||
| 1415899 | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410060 |
| Schedule B: | 8536410060 |