PDP SEO Portlet

1-1415898-6

Electromechanical Relay SPST-NO 16A 5VDC 62Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1415898-6
Secondary Manufacturer Part#: 1-1415898-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1 pole 16A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
  • 165A/20ms inrush peak current
  • Mono- or bistable coil
  • 5kV/10mm coil-contact
  • Reinforced insulation
  • Test tab (manual operator) optional
  • WG version: product in accordance to IEC60335-1

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide|Tungsten
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$7.21494
60+
$6.92416
100+
$6.6719
200+
$6.4291
400+
$6.28952