PDP SEO Portlet

1-1415898-4

General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NO, 24 VDC, 20 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1415898-4
Secondary Manufacturer Part#: 1-1415898-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTS3L024 is a Power PCB Relay, inrush power with DC coil. This RT1-series relay has 1-form-A (1NO) AgSnO2 contact with 16mm high. Standard monostable coil version without test lab. Typical applications such as lighting systems, movement sensors, filament and incandescent lamp loads, motors.

  • 1 pole 16A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
  • 165A/20ms inrush peak current
  • Mono- or bistable coil
  • 5kV/10mm coil-contact
  • Reinforced insulation
  • Test tab (manual operator) optional
  • WG version: product in accordance to IEC60335-1

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
265
Through Hole
-40 to 85 °C
29 x 12.7 x 16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 258 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$4.52857
2500+
$3.2973
10000+
$2.5921
25000+
$2.32051
50000+
$2.2625