PDP SEO Portlet

1-1415073-1

Power Relay, DPDT, 24 VDC, 8 A, RT4 Series, DIN Rail, Non Latching

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1415073-1
Secondary Manufacturer Part#: 1-1415073-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1415073-1 is a 2-pole General-purpose Relay with DC coil, RT series. 2 form-C (2CO) contact configuration, AgNi 90/10 contact. Relay package consisting of RT relay, DIN-rail socket, plastic retaining clip, module and marking tag. Reinforced insulation (protection class II/VDE 0700), safe separation to VDE 0160. Jumper bars for interconnection.

  • -20 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
Socket Mount
-20 to 85 °C
77 x 15.8 x 69 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 257 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$10.37143
1000+
$9.66216
2500+
$7.5921
5000+
$7.38075
10000+
$7.3429