PDP SEO Portlet

1-1414147-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1414147-0
Secondary Manufacturer Part#: 1-1414147-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
133.33 mA
SPST-NO
Silver Alloy
12 V
260 °C
70 A
12 V
7.2 Vdc
Socket Mount
-40 to 125 to 125 °C
4
25.9 x 25.9 x 40.9 mm
V23134
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $:
210+
$4.66319
1050+
$4.19057
5040+
$3.86554
25200+
$3.55718
50190+
$3.4338