PDP SEO Portlet

1-1394916-2

Conn Housing 2 POS 6mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1394916-2
Secondary Manufacturer Part#: 1-1394916-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Blue
Cable Mount
6.0000 mm
35.75 mm
24.7 x 35.75 x 17.1 mm
17.1 mm
24.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.82452
2400+
$0.79772
4800+
$0.77922
9600+
$0.76685
19200+
$0.75441