PDP SEO Portlet

1-1393807-8

Electromechanical Relay 4PDT 2A 72VDC 5.8KOhm Plug-In

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393807-8
Secondary Manufacturer Part#: 1-1393807-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
Plug-In
-40 to 70 °C
19 x 30 x 35.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: