PDP SEO Portlet

1-1393788-6

Electromechanical Relay DPDT 5A 24VDC 4.114KOhm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393788-6
Secondary Manufacturer Part#: 1-1393788-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver|Gold
265
Through Hole
-40 to 85 °C
14.5 x 7.2 x 9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 406 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
30+
$2.44291
150+
$2.33184
300+
$2.2275
600+
$2.1222
1200+
$2.077