PDP SEO Portlet

1-1393771-1

Electromechanical Relay SPST-NC 0.5A 5VDC 500Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393771-1
Secondary Manufacturer Part#: 1-1393771-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Typical applications Telecommunications, measurement and control, automated test equipment, security systems, medical equipment.

  • JWD has dual in-line package (DIP) configuration (14-pin DIP)
  • Low cost, dry reed reliability with various contact arrangements
  • Wave solderable and immersion cleanable molded epoxy package
  • Optional coil suppression diode

Technical Attributes

Find Similar Parts

Description Value
Ruthenium
Ruthenium
260
Through Hole
-35 to 85 °C
14
19.56 x 7.62 x 8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410030
Schedule B: 8536410030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: