1-1393536-5
Conn Shrouded Header HDR 160 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Header | ||
| 265 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 7 mm | ||
| 24.62 x 7 x 8.95 mm | ||
| 8.95 mm | ||
| 24.62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |