PDP SEO Portlet

1-1393315-1

Automotive Relay, 24 VDC, 130 A, SPST-NO, Panel Mount, Screw, HCR 150 Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393315-1
Secondary Manufacturer Part#: 1-1393315-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V23132B2002B200 is a 1-pole Automotive Relay with DC coil, High current relay 150 series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Resistor coil suppressor, screw terminals, limiting continuous current of 130A at 85°C. Current switching ability up to 300A. Suitable for voltage levels up to 24VDC. Heat-, moisture- and vibration-resistant. Minimal contact resistance, dustproof and sealed versions.

  • IP67 Protection rating
  • RT III Environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
170.21 mA
SPST-NO-DM
Silver Tin Oxide
24 V
130 A
24 V
14.4 Vdc
Panel Mount
-40 to 125 to 125 °C
4
63 x 40 x 45 mm
1393315
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 244 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$63.37286
1000+
$58.26275
5000+
$57.967
25000+
$57.67125
50000+
$57.3755