PDP SEO Portlet

1-1393304-1

Automotive Relay, 24 VDC, 50 A, SPST-NO, Panel Mount, Quick Connect, Power Relay F7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393304-1
Secondary Manufacturer Part#: 1-1393304-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V23134J1053D642 is a 1-pole plug-in maxi ISO Automotive Relay with DC coil, F7 series. 1 form-A (1NO) contact configuration, silver based contact. Bracket at terminal 30 ISO cover, plug-in terminal. Pin assignment similar to ISO 7588 part 1. Cross carline up to 40A for ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, lamps (front, rear, fog light), main switch/supply relay.

Technical Attributes

Find Similar Parts

Description Value
74.07 mA
SPST-NO
Silver Alloy
24 V
260 °C
70 A
12 V
14.4 Vdc
Socket Mount
-40 to 125 to 125 °C
4
25.9 x 25.9 x 40.9 mm
V23134
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:208  Mult:208  
USD $:
208+
$7.97274
1040+
$7.16469
5200+
$6.89626
25168+
$6.86108
50128+
$6.82589