PDP SEO Portlet

1-1393277-7

Electromechanical Relay SPST-NO 100A 12VDC 90Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393277-7
Secondary Manufacturer Part#: 1-1393277-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Limiting continuous current 45A
  • Wide voltage range
  • 24VDC coil versions available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410005
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:525  Mult:525  
USD $:
525+
$3.01645
2625+
$2.66246
5250+
$2.3488
10500+
$2.30274
21000+
$2.25846