PDP SEO Portlet

V23047-A1024-A501

General Purpose Relay, SR2M Series, Power, Non Latching, DPDT, 24 VDC, 6 A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: V23047-A1024-A501
Secondary Manufacturer Part#: 36K2085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1393258-5 is a Force Guided RelaySR2M with DC coil. 2-form-C (1CO) AgNi single contact with standard wash tight version. Reinforced insulation between poles having typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.

  • PCB terminal type
  • Monostable coil magnetic system
  • -25 to 70°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
29.16 mA
DPDT-2CO
Nickel-Silver
24 V
260 °C
400 V
6 A
18 V
Through Hole
-25 to 70 °C
8
29 x 12.6 x 25.5 mm mm
V23047
PC Pin
Force Guided Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 194 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.32
10+
$12.54
25+
$12.16
50+
$11.93
100+
$11.68
250+
$11.29
500+
$10.9