PDP SEO Portlet

1-1393243-1

Power Relay DPDT 400VAC 48VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393243-1
Secondary Manufacturer Part#: 1-1393243-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8.69 mA
5.52 kOhm
DPDT
Silver-Nickel
48 V
260 °C
400 V
8 A
33.6 Vdc
2 kVA
4.8 Vdc
Through Hole
8 ms
-40 to 85 °C
8
Non-Latching
RT2
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.70042
80+
$4.52304
200+
$4.3566
350+
$4.1964
700+
$4.1053