PDP SEO Portlet

1-1393238-9

General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393238-9
Secondary Manufacturer Part#: 1-1393238-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RTB14024 is a Power PCB Relay with DC coil. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact with pinning 3.5mm wash tight version. Typical applications such as boiler control, timers, garage door control, POS automation, interface modules.

  • PCB plug-in terminal type
  • Monostable coil magnetic system
  • Reinforced insulation
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
260
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.01465
100+
$3.85296
200+
$3.7127
400+
$3.5777
1500+
$3.18424