PDP SEO Portlet

1-1393238-5

Power Relay, RT1 Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393238-5
Secondary Manufacturer Part#: 1-1393238-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
33.33 mA
360 Ohm
SPDT
Silver-Nickel
12 V
260 °C
400 V
12 A
8.4 Vdc
3 kVA
1.2 Vdc
Through Hole
8 ms
-40 to 85 °C
5
Non-Latching
RT1
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$5.34334
80+
$4.56492
160+
$4.3703
300+
$4.18295
1500+
$4.00003