PDP SEO Portlet

1-1393230-1

General Purpose Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393230-1
Secondary Manufacturer Part#: 1-1393230-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RP3SL024 is a special load PCB mount Relay with DC coil. This RP3SL-series relay has 1-form-A (1NO) AgSnO2 contact with flux proof version.

  • PCB terminal type
  • -40 to 70°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
21.81 mA
SPST-NO
Silver Tin Oxide
24 V
265 °C
400 V
16 A
18 Vdc
Through Hole
-40 to 70 °C
7
29 x 12.6 x 25.5 mm mm
RP3SL
PC Pin
General Purpose Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 328 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.68329