PDP SEO Portlet

1-1393194-9

Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1393194-9
Secondary Manufacturer Part#: 1-1393194-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10A rating
  • Small size
  • Creep age spacings of 6.5mm between coil and contacts
  • 4,000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system

Technical Attributes

Find Similar Parts

Description Value
265

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.82135
5000+
$1.67507
10000+
$1.4798
25000+
$1.47225
50000+
$1.4647