PDP SEO Portlet

1-1393194-6

Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393194-6
Secondary Manufacturer Part#: T77S1D3-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3 to 10A rating
  • Small size
  • Creepage spacings of 6.5mm between coil and contacts
  • 4,000Vrms coil to contact dielectric strength
  • UL Class F approved insulation system

Technical Attributes

Find Similar Parts

Description Value
2.88 kohm
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00