1-1376390-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1376390-2
Secondary Manufacturer Part#: 1-1376390-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Red | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 5.0000 mm | ||
| 16.2 mm | ||
| 25 x 16.2 mm | ||
| 25 mm | ||
| 24 to 16, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |