1-1375820-6
Conn Housing Wire to Wire Receptacle 16 POS 2.54mm ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1375820-6
Secondary Manufacturer Part#: 09H4703
- RoHS 10 Compliant
- Tariff Charges
- Low cost wire-to-board interconnections
- Wide wire range for single contact
- Tin and gold plated contacts
- Mates with specified MTA and similar competitive notched headers
- Plastic latching feature in housing helps prevent contact backout
- Locking ramps and polarizing tabs are standard
- For keying purposes use keying plug 641994-1
- Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
- Certified by Canadian Standards Association, File No. LR7189
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| 4 A | ||
| Cable Mount | ||
| 16 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 2.54 mm | ||
| 12.95 mm | ||
| 41.15 x 12.95 x 6.6 mm | ||
| 6.6 mm | ||
| 41.15 mm | ||
| 1375820 | ||
| Wire to Wire | ||
| 250 Vac | ||
| 26 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |