PDP SEO Portlet

1-1375820-1

Conn Housing RCP 11 POS 2.54mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1375820-1
Secondary Manufacturer Part#: 1-1375820-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low cost wire-to-board interconnections
  • Wide wire range for single contact
  • Tin and gold plated contacts
  • Mates with specified MTA and similar competitive notched headers
  • Plastic latching feature in housing helps prevent contact backout
  • Locking ramps and polarizing tabs are standard
  • For keying purposes use keying plug 641994-1
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR7189

Technical Attributes

Find Similar Parts

Description Value
Polymer
Straight
Receptacle
White
-55 to 105 °C
2.5400 mm
12.95 mm
28.45 x 12.95 x 6.6 mm
6.6 mm
28.45 mm
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.68573
650+
$0.5584
1400+
$0.5456
2800+
$0.5332
5600+
$0.51284