PDP SEO Portlet

1-1355668-2

Conn Housing RCP 2 POS 6.1mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1355668-2
Secondary Manufacturer Part#: 1-1355668-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
6.1000 mm
31 mm
31 x 31 x 19.8 mm
19.8 mm
31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$1.01127
1800+
$0.95661
3600+
$0.93143
7200+
$0.90755
14400+
$0.88486