PDP SEO Portlet

1-1337481-0

RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Solder, 50 ohm, Brass

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1337481-0
Secondary Manufacturer Part#: 1-1337481-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1337481-0 from TE Connectivity is a right angle SMB jack connector for PC board application. This is a subminiature connector with snap-on coupling that operates at frequency ranging from DC to 4GHz. Typical applications include GPS, telephony and CATV.

  • Nominal impedance of 50 ohm
  • Maximum VSWR is 1.20 at 4GHz
  • Temperature rating is -65°C to 165°C

Technical Attributes

Find Similar Parts

Description Value
Solder
Right Angle
Through Hole
Brass
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.64155
2500+
$3.19395
5000+
$2.72967
10000+
$2.68199
20000+
$2.63431