PDP SEO Portlet

1-1337427-0

Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1337427-0
Secondary Manufacturer Part#: 1-1337427-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BNC connectors offer easy connect and disconnect using bayonet couplings and overlapping dielectrics. They are most useful for frequently coupled and uncoupled RF connections with frequencies up to 4 GHz for 50 ? connectors. BNC connectors find applications in cabled networks, instrumentation, and computer peripheral interconnections in 50 ?.

  • 50 Ohm BNC Straight Plug Crimp
  • Cable Type: RG58
  • Body Plating Material: Silver
  • Center Contact Plating Material: Silver
  • Designed and Manufactured to meet MIL-C-39012 Requirements
  • The range offers connectors to suit from DC-11 GHz Operation
  • Cable terminations can be Crimp, Solder Clamp or Pressure Sleeve Methods

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.76897
6000+
$2.314
12000+
$2.22018
24000+
$2.12637
48000+
$2.08729