PDP SEO Portlet

1-1337424-0

Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1337424-0
Secondary Manufacturer Part#: 1-1337424-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Greenpar BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections.

These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012, IEC and CECC specifications.

  • 75 Ohm BNC Straight Jack
  • Body Plating: Silver
  • Center Contact Plating: Silver
  • Termination Type: Solder/Clamp
  • Connector Cable Range: RG59B/U, 62A/U, 140/U, 210/U, URM90, PSF 1/3M
  • Fully intermateable with comparable BNC UG/U connectors
  • Low VSWR
  • Bayonet lock coupling for quick connect/disconnect

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Cable Mount
Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $: