1-1337420-0
Conn BNC Plug 4GHz 50 Ohm Solder ST Cable Mount Gold
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 1-1337420-0
Secondary Manufacturer Part#: 1-1337420-0
- RoHS 10 Compliant
- Tariff Charges
BNC connectors offer easy connect and disconnect using bayonet couplings and overlapping dielectrics. They are most useful for frequently coupled and uncoupled RF connections with frequencies up to 4 GHz for 50 ? connectors. BNC connectors find applica
- 50 Ohm BNC Straight Plug Solder
- Cable Type: RG58
- Body Plating Material: Nickel
- Center Contact Plating Material: Gold
- Designed and Manufactured to meet MIL-C-39012 Requirements
- The range offers connectors to
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold | ||
| 4 GHz | ||
| 50 Ohm | ||
| 1337420 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |