PDP SEO Portlet

1-1337418-0

Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Silver Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1337418-0
Secondary Manufacturer Part#: 1-1337418-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Greenpar N connector featuring a 5/8-28 threaded coupling for optimum stability is highly suited for critical applications and environments. This medium sized connector can withstand shock and vibration to assure a low noise level and has a constant impedance of 50 Ohms.

It also features a captive center contact and provides excellent performance at frequencies up to 11 Ghz, with voltages to 1000 volts rms.

This Greenpar connector offers the added benefits of low overall applied cost with a labour-saving two-crimp assembly. The contact is simply crimped to the cables center conductor, then both braid and cable support are simultaneously crimped to complete the termination.

  • 50 Ohm N Panel Socket
  • Threaded coupling mechanism to provide a rigid coaxial interconnection
  • Broadband performance - Low VSWR
  • Teflon dielectric for improved electrical performance
  • Silver finish provides for design flexibility
  • Fully intermateable with MIL-C-39012, IEC 169-16 and CECC 22 210 connectors

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Panel Mount
Brass
Silver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: