PDP SEO Portlet

1-1318115-4

Conn Housing M 8 POS 2.5mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1318115-4
Secondary Manufacturer Part#: 1-1318115-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Cable Mount
-55 to 105 °C
2.5000 mm
30.69 mm
12.7 x 30.69 x 14.7 mm
14.7 mm
12.7 mm
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$0.99
7200+
$0.985
21600+
$0.98
40800+
$0.975
81600+
$0.97