1-1318114-3
Connector Housing, Dynamic D-2100D, Plug, 6 Ways, 2.5 mm, Dynamic D-2000 Series Pin Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1318114-3
Secondary Manufacturer Part#: 1-1318114-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5000 mm | ||
| 30.69 mm | ||
| 19.7 x 30.69 x 16.2 mm | ||
| 16.2 mm | ||
| 19.7 mm | ||
| 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |