1-1241930-1
AMP MCP 9.5, CONTACT
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 1-1241930-1
Secondary Manufacturer Part#: 1-1241930-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel-Silicon | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 38.2 x 11.7 mm | ||
| MCP | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |