PDP SEO Portlet

1-1123722-7

Conn Housing PL 7 POS 3.96mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1123722-7
Secondary Manufacturer Part#: 1-1123722-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Economy Power (EP) wire-to-board connector family is widely used for power circuit applications. Based on the proven EP version the new and advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600VAC at up to 11A and thus offer potential for a larger range of applications. Still their electric properties make it an option to mix signal and power in one connector.

EP II connectors offer two levels of mechanical and electrical reliability: A true locking latch prevents the plug housing and post header from vibrating apart, while a Terminal Position Assurance (TPA) device produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home plus it provides easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100” [2.5mm] pitch ideally suited for PC board space restraints. Up to 20 positions make it the perfect choice for combining power and signal.

  • Positive audible latch designed for easier mating & unmating
  • Polarization tabs help prevent post misalignment
  • Complete product offering with color coded housings
  • End to end stackable
  • Intermateable to similar competitive products for retrofit applications
  • Broad portfolio includes .100, .156, .200 and .312 centerline families

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
-25 to 105 °C
3.9600 mm
13.3 mm
27.66 x 13.3 x 10.5 mm
10.5 mm
27.66 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:13200  Mult:13200  
USD $:
13200+
$0.08712
26400+
$0.08668
105600+
$0.08624
211200+
$0.0858
422400+
$0.08536