1-1123722-2
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1123722-2
Secondary Manufacturer Part#: 1-1123722-2
- RoHS 10 Compliant
- Tariff Charges
The 1-1123722-2 is a 2-way 1-row 0.156 Economy Power Plug Housing made of natural color nylon GF. The connector comes with locking latch and crimp termination. Positive audible latch on housing helps to ensure complete system mating and provides durability in high vibration applications. The housing terminates 22 to 18AWG wire/cable.
- Positive audible latch designed for easier mating and unmating
- UL94V-0 Flammability rating
- 8A Contact current rating
- 250VAC Voltage rating
- 1500VAC Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- -25 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| -25 to 105 °C | ||
| 3.9600 mm | ||
| 13.3 mm | ||
| 7.86 x 13.3 x 10.5 mm | ||
| 10.5 mm | ||
| 7.86 mm | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |